
OEDL-63-1-5 | |
|---|---|
DigiKey Part Number | 226-2101-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-63-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 197,84550 Kč | 3 956,91 Kč |
| Unit Price without VAT: | 197,84550 Kč |
|---|---|
| Unit Price with VAT: | 239,39306 Kč |










