Hex Standoff Threaded M3 Plastic 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96728000

DigiKey Part Number
902-1278-ND
Manufacturer
Manufacturer Product Number
96728000
Description
HEX STANDOFF M3 PLASTIC 28MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Plastic 1.102" (28.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
1.102" (28.00mm)
Length - Overall
1.299" (33.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1274,86000 Kč274,86 Kč
5234,92600 Kč1 174,63 Kč
10219,57600 Kč2 195,76 Kč
25200,82480 Kč5 020,62 Kč
50187,70120 Kč9 385,06 Kč
100175,44040 Kč17 544,04 Kč
250164,83432 Kč41 208,58 Kč
Manufacturers Standard Package
Unit Price without VAT:274,86000 Kč
Unit Price with VAT:332,58060 Kč