

96012125 | |
|---|---|
DigiKey Part Number | 902-1280-ND |
Manufacturer | |
Manufacturer Product Number | 96012125 |
Description | BOX PLASTIC GRAY 4.45"L X 3.15"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 4.449" L x 3.150" W (113.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 96012125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.449" L x 3.150" W (113.00mm x 80.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| 5 | 520,28800 Kč | 2 601,44 Kč |
| 10 | 486,31400 Kč | 4 863,14 Kč |
| 25 | 444,77120 Kč | 11 119,28 Kč |
| 50 | 415,71000 Kč | 20 785,50 Kč |
| 100 | 402,63670 Kč | 40 263,67 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |













