
96726000 | |
|---|---|
DigiKey Part Number | 902-1277-ND |
Manufacturer | |
Manufacturer Product Number | 96726000 |
Description | HEX STANDOFF M3 STEEL 26MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Steel 1.024" (26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 1.024" (26.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 5 | 245,55000 Kč | 1 227,75 Kč |
| 10 | 229,50800 Kč | 2 295,08 Kč |
| 25 | 209,90440 Kč | 5 247,61 Kč |
| 50 | 196,19280 Kč | 9 809,64 Kč |
| 100 | 183,37760 Kč | 18 337,76 Kč |
| 250 | 173,23352 Kč | 43 308,38 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |







