

96015224 | |
|---|---|
DigiKey Part Number | 96015224-ND |
Manufacturer | |
Manufacturer Product Number | 96015224 |
Description | BOX PLASTIC GRAY 9.09"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 9.094" L x 4.921" W (231.00mm x 125.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 96015224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.094" L x 4.921" W (231.00mm x 125.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 44.8in² (289cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,77000 Kč | 937,77 Kč |
| 5 | 801,74600 Kč | 4 008,73 Kč |
| 10 | 749,35600 Kč | 7 493,56 Kč |
| 25 | 685,33280 Kč | 17 133,32 Kč |
| 50 | 654,34800 Kč | 32 717,40 Kč |
| Unit Price without VAT: | 937,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,70170 Kč |























