
248 PA | |
|---|---|
DigiKey Part Number | 2291-248PA-ND |
Manufacturer | |
Manufacturer Product Number | 248 PA |
Description | LOCKNUT PG 48 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG48 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG48 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 25 | 46,20400 Kč | 1 155,10 Kč |
| 50 | 43,99920 Kč | 2 199,96 Kč |
| 100 | 41,89730 Kč | 4 189,73 Kč |
| 250 | 39,27296 Kč | 9 818,24 Kč |
| 500 | 37,39828 Kč | 18 699,14 Kč |
| 1 000 | 35,61366 Kč | 35 613,66 Kč |
| 2 500 | 33,38581 Kč | 83 464,52 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |












