
50.048 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.048PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.048 PA7035 |
Description | CABLE GLAND 34-44MM PG48 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG48 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.339" (34.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 225,09900 Kč | 2 250,99 Kč |
| 25 | 210,99640 Kč | 5 274,91 Kč |
| 50 | 200,92140 Kč | 10 046,07 Kč |
| 100 | 191,33170 Kč | 19 133,17 Kč |
| 250 | 179,36072 Kč | 44 840,18 Kč |
| 500 | 170,80782 Kč | 85 403,91 Kč |
| 1 000 | 162,66584 Kč | 162 665,84 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |


