Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 5.945" L x 3.150" W (151.00mm x 80.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 5.945" L x 3.150" W (151.00mm x 80.00mm) X 2.362" (60.00mm)
96013125
96013125

96013125

DigiKey Part Number
902-1239-ND
Manufacturer
Manufacturer Product Number
96013125
Description
BOX PLASTIC GRAY 5.95"L X 3.15"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 5.945" L x 3.150" W (151.00mm x 80.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
96013125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.945" L x 3.150" W (151.00mm x 80.00mm)
Height
2.362" (60.00mm)
Area (L x W)
18.7in² (121cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1685,37000 Kč685,37 Kč
5585,92800 Kč2 929,64 Kč
10547,67000 Kč5 476,70 Kč
25500,87800 Kč12 521,95 Kč
50468,15880 Kč23 407,94 Kč
100460,11870 Kč46 011,87 Kč
Manufacturers Standard Package
Unit Price without VAT:685,37000 Kč
Unit Price with VAT:829,29770 Kč
Alternate Color
BOX PLASTIC GRAY 5.95"L X 3.15"W
In-Stock: 0
Unit Price: 671,94000 Kč
BOX PLASTIC 5.95"L X 3.15"W
In-Stock: 0
Unit Price: 704,90000 Kč
BOX PLASTIC 5.95"L X 3.15"W
In-Stock: 0
Unit Price: 704,90000 Kč