
96603100 | |
|---|---|
DigiKey Part Number | 902-1267-ND |
Manufacturer | |
Manufacturer Product Number | 96603100 |
Description | BOCUBE B M 1408 MOUNTING PLATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laminate Panel, Inner Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | B1408 Size Bocube Boxes | |
Size / Dimension | - | |
Color | Black | |
Material | Laminate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,15900 Kč | 601,59 Kč |
| Unit Price without VAT: | 60,15900 Kč |
|---|---|
| Unit Price with VAT: | 72,79239 Kč |






