

96023134 | |
|---|---|
DigiKey Part Number | 96023134-ND |
Manufacturer | |
Manufacturer Product Number | 96023134 |
Description | BOX PLASTIC 5.95"L X 3.15"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 5.945" L x 3.150" W (151.00mm x 80.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 96023134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.945" L x 3.150" W (151.00mm x 80.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,59000 Kč | 803,59 Kč |
| Unit Price without VAT: | 803,59000 Kč |
|---|---|
| Unit Price with VAT: | 972,34390 Kč |













