Hex Standoff Threaded M3 Plastic 2.205" (56.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96756000

DigiKey Part Number
902-1279-ND
Manufacturer
Manufacturer Product Number
96756000
Description
HEX STANDOFF M3 PLASTIC 56MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Plastic 2.205" (56.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
2.205" (56.00mm)
Length - Overall
2.480" (63.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1343,53000 Kč343,53 Kč
5293,67800 Kč1 468,39 Kč
10274,50700 Kč2 745,07 Kč
25251,06040 Kč6 276,51 Kč
50234,66100 Kč11 733,05 Kč
100219,32830 Kč21 932,83 Kč
250211,81776 Kč52 954,44 Kč
Manufacturers Standard Package
Unit Price without VAT:343,53000 Kč
Unit Price with VAT:415,67130 Kč