Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 5.945" L x 4.921" W (151.00mm x 125.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 5.945" L x 4.921" W (151.00mm x 125.00mm) X 3.543" (90.00mm)

96023234

DigiKey Part Number
96023234-ND
Manufacturer
Manufacturer Product Number
96023234
Description
BOX PLASTIC 5.95"L X 4.92"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 5.945" L x 4.921" W (151.00mm x 125.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
96023234 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.945" L x 4.921" W (151.00mm x 125.00mm)
Height
3.543" (90.00mm)
Area (L x W)
29.3in² (189cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1989,85000 Kč989,85 Kč
5846,26200 Kč4 231,31 Kč
10790,97400 Kč7 909,74 Kč
25723,38120 Kč18 084,53 Kč
50695,29420 Kč34 764,71 Kč
Manufacturers Standard Package
Unit Price without VAT:989,85000 Kč
Unit Price with VAT:1 197,71850 Kč
Alternate Color
BOX PLASTIC GRAY 5.95"L X 4.92"W
In-Stock: 0
Unit Price: 912,57000 Kč
BOX PLASTIC 5.95"L X 4.92"W
In-Stock: 2
Unit Price: 970,53000 Kč
BOX PLASTIC GRAY 5.95"L X 4.92"W
In-Stock: 0
Unit Price: 912,57000 Kč