
96603200 | |
|---|---|
DigiKey Part Number | 902-1268-ND |
Manufacturer | |
Manufacturer Product Number | 96603200 |
Description | BOCUBE B M 1413 MOUNTING PLATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laminate Panel, Inner Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | B1413 Size Bocube Boxes | |
Size / Dimension | - | |
Color | Black | |
Material | Laminate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 5 | 103,47800 Kč | 517,39 Kč |
| 10 | 96,69600 Kč | 966,96 Kč |
| 25 | 88,44360 Kč | 2 211,09 Kč |
| 50 | 82,66500 Kč | 4 133,25 Kč |
| 100 | 77,26420 Kč | 7 726,42 Kč |
| 250 | 70,66416 Kč | 17 666,04 Kč |
| 500 | 66,04710 Kč | 33 023,55 Kč |
| 1 000 | 65,61875 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |








