
96310109 | |
|---|---|
DigiKey Part Number | 902-1251-ND |
Manufacturer | |
Manufacturer Product Number | 96310109 |
Description | PC-V0-6029 HINGE LOCK 80 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | Hinged, Lock | |
For Use With/Related Products | 80mm Width Boxes | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 71,05800 Kč | 355,29 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 25 | 60,76000 Kč | 1 519,00 Kč |
| 50 | 56,79540 Kč | 2 839,77 Kč |
| 100 | 53,08500 Kč | 5 308,50 Kč |
| 250 | 48,54988 Kč | 12 137,47 Kč |
| 500 | 45,37752 Kč | 22 688,76 Kč |
| 1 000 | 43,04590 Kč | 43 045,90 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |












