

96022125 | |
|---|---|
DigiKey Part Number | 96022125-ND |
Manufacturer | |
Manufacturer Product Number | 96022125 |
Description | BOX PLASTIC 4.45"L X 3.15"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 4.449" L x 3.150" W (113.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 96022125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.449" L x 3.150" W (113.00mm x 80.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,18000 Kč | 618,18 Kč |
| Unit Price without VAT: | 618,18000 Kč |
|---|---|
| Unit Price with VAT: | 747,99780 Kč |























