Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 3.504" L x 3.150" W (89.00mm x 80.00mm) X 1.850" (46.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 3.504" L x 3.150" W (89.00mm x 80.00mm) X 1.850" (46.99mm)

96021115

DigiKey Part Number
96021115-ND
Manufacturer
Manufacturer Product Number
96021115
Description
BOX PLASTIC 3.50"L X 3.15"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 3.504" L x 3.150" W (89.00mm x 80.00mm) X 1.850" (46.99mm)
Datasheet
 Datasheet
EDA/CAD Models
96021115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.504" L x 3.150" W (89.00mm x 80.00mm)
Height
1.850" (46.99mm)
Area (L x W)
11.0in² (71cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1508,57000 Kč508,57 Kč
Manufacturers Standard Package
Unit Price without VAT:508,57000 Kč
Unit Price with VAT:615,36970 Kč
Alternate Color
BOX PLASTIC GRAY 3.50"L X 3.15"W
In-Stock: 0
Unit Price: 442,64000 Kč
BOX PLASTIC 3.50"L X 3.15"W
In-Stock: 3
Unit Price: 518,86000 Kč
BOX PLASTIC GRAY 3.50"L X 3.15"W
In-Stock: 7
Unit Price: 451,46000 Kč