Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 10.669" L x 6.693" W (271.00mm x 170.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 10.669" L x 6.693" W (271.00mm x 170.00mm) X 2.362" (60.00mm)

96026325

DigiKey Part Number
96026325-ND
Manufacturer
Manufacturer Product Number
96026325
Description
BOX PLSTC GRAY/CL 10.67"LX6.69"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 10.669" L x 6.693" W (271.00mm x 170.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
96026325 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
10.669" L x 6.693" W (271.00mm x 170.00mm)
Height
2.362" (60.00mm)
Area (L x W)
71.3in² (460cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 253,79000 Kč1 253,79 Kč
51 071,73800 Kč5 358,69 Kč
101 001,75200 Kč10 017,52 Kč
25916,15120 Kč22 903,78 Kč
50906,58860 Kč45 329,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 253,79000 Kč
Unit Price with VAT:1 517,08590 Kč
Alternate Color
BOX PLAS GRAY 10.669"L X 6.693"W
In-Stock: 0
Unit Price: 1 177,15000 Kč
BOX PLSTC GRAY/CL 10.67"LX6.69"W
In-Stock: 0
Unit Price: 1 229,22000 Kč
BOX PLAS GRAY 10.669"L X 6.69"W
In-Stock: 14
Unit Price: 1 200,67000 Kč