Plastic, Polycarbonate Panel, End Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96310300

DigiKey Part Number
902-1256-ND
Manufacturer
Manufacturer Product Number
96310300
Description
PC-V0-3000 HINGE LOCK 170 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, End Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Panel, End
Features
Hinged, Lock
For Use With/Related Products
170mm Width Boxes
Size / Dimension
-
Color
Red
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10181,67500 Kč1 816,75 Kč
Unit Price without VAT:181,67500 Kč
Unit Price with VAT:219,82675 Kč
Alternate Color
PC-V0-7024 HINGE LOCK 170MM
In-Stock: 0
Unit Price: 132,79100 Kč
PC-V0-7035 HINGE LOCK 170MM
In-Stock: 0
Unit Price: 132,79100 Kč
PC-V0-5002 HINGE LOCK 170 MM
In-Stock: 0
Unit Price: 132,79100 Kč
PC-V0-1023 HINGE LOCK 170 MM
In-Stock: 0
Unit Price: 132,79100 Kč
PC-V0-6029 HINGE LOCK 170 MM
In-Stock: 0
Unit Price: 132,79100 Kč