Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 10.669" L x 6.693" W (271.00mm x 170.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 10.669" L x 6.693" W (271.00mm x 170.00mm) X 3.543" (90.00mm)

96016335

DigiKey Part Number
96016335-ND
Manufacturer
Manufacturer Product Number
96016335
Description
BOX PLAS GRAY 10.669"L X 6.69"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 10.669" L x 6.693" W (271.00mm x 170.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
96016335 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
10.669" L x 6.693" W (271.00mm x 170.00mm)
Height
3.543" (90.00mm)
Area (L x W)
71.3in² (460cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 381,67000 Kč1 381,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 381,67000 Kč
Unit Price with VAT:1 671,82070 Kč
Alternate Color
BOX PLAS GRAY 10.669"L X 6.69"W
In-Stock: 0
Unit Price: 1 381,67000 Kč
BOX PLSTC GRAY/CL 10.67"LX6.69"W
In-Stock: 0
Unit Price: 1 589,97000 Kč
BOX PLSTC GRAY/CL 10.67"LX6.69"W
In-Stock: 0
Unit Price: 1 477,21000 Kč