Laminate Panel, Inner Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96606300

DigiKey Part Number
902-1270-ND
Manufacturer
Manufacturer Product Number
96606300
Description
BOCUBE B M 2617 MOUNTING PLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminate Panel, Inner Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
B2617 Size Bocube Boxes
Size / Dimension
-
Color
Black
Material
Laminate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
5163,49000 Kč817,45 Kč
10152,82300 Kč1 528,23 Kč
25139,77120 Kč3 494,28 Kč
50130,64120 Kč6 532,06 Kč
100122,10550 Kč12 210,55 Kč
250111,67240 Kč27 918,10 Kč
500109,71456 Kč54 857,28 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč