
FLP25-10.0 | |
|---|---|
DigiKey Part Number | 492-1543-ND |
Manufacturer | |
Manufacturer Product Number | FLP25-10.0 |
Description | FLEXIBLE LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLP25-10.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 10" (254mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 6.9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 70,07000 Kč | 700,70 Kč |
| 100 | 55,48300 Kč | 5 548,30 Kč |
| 500 | 49,09416 Kč | 24 547,08 Kč |
| 1 000 | 47,01641 Kč | 47 016,41 Kč |
| 2 000 | 45,25825 Kč | 90 516,50 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |











