
4164 | |
|---|---|
DigiKey Part Number | 1528-2934-ND |
Manufacturer | |
Manufacturer Product Number | 4164 |
Description | FIBER OPTIC TUBE 5MM DIA 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Adafruit Industries LLC | Type Flexible 3.3' (1.0m) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.00mm Dia |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |





