
SMFLP12.0 | |
|---|---|
DigiKey Part Number | 492-1291-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP12.0 |
Description | LIGHT PIPE CLEAR FLEXIBLE 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP12.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 12" (304.8mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 42,39900 Kč | 423,99 Kč |
| 100 | 32,80360 Kč | 3 280,36 Kč |
| 500 | 28,58622 Kč | 14 293,11 Kč |
| 1 000 | 27,21246 Kč | 27 212,46 Kč |
| 2 000 | 26,04894 Kč | 52 097,88 Kč |
| 5 000 | 24,78126 Kč | 123 906,30 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |








