


SZSF1-12.00-F4P | |
|---|---|
DigiKey Part Number | 492-SZSF1-12.00-F4P-ND |
Manufacturer | |
Manufacturer Product Number | SZSF1-12.00-F4P |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 12" (304.8mm) |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.19mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 63,08800 Kč | 630,88 Kč |
| 100 | 49,72990 Kč | 4 972,99 Kč |
| 500 | 43,87372 Kč | 21 936,86 Kč |
| 1 000 | 41,96836 Kč | 41 968,36 Kč |
| 2 000 | 40,35623 Kč | 80 712,46 Kč |
| 5 000 | 38,60074 Kč | 193 003,70 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |



