



09454521509 | |
|---|---|
DigiKey Part Number | 1195-3539-ND |
Manufacturer | |
Manufacturer Product Number | 09454521509 |
Description | CABLE MOD 8P8C JACK-PLUG 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521509 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat6 |
Connector Type Jack to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,64000 Kč | 1 027,64 Kč |
| 10 | 873,39100 Kč | 8 733,91 Kč |
| 25 | 818,72880 Kč | 20 468,22 Kč |
| 50 | 779,67260 Kč | 38 983,63 Kč |
| 100 | 742,50190 Kč | 74 250,19 Kč |
| 250 | 696,07868 Kč | 174 019,67 Kč |
| Unit Price without VAT: | 1 027,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,44440 Kč |











