
SCRES-G-00.50-D-C5E | |
|---|---|
DigiKey Part Number | SAM9120-ND |
Manufacturer | |
Manufacturer Product Number | SCRES-G-00.50-D-C5E |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRES-G-00.50-D-C5E Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Samtec Inc. | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,41000 Kč | 502,41 Kč |
| 10 | 464,95300 Kč | 4 649,53 Kč |
| 25 | 427,85480 Kč | 10 696,37 Kč |
| 50 | 372,02040 Kč | 18 601,02 Kč |
| 100 | 318,59070 Kč | 31 859,07 Kč |
| 250 | 300,82140 Kč | 75 205,35 Kč |
| 500 | 293,35846 Kč | 146 679,23 Kč |
| Unit Price without VAT: | 502,41000 Kč |
|---|---|
| Unit Price with VAT: | 607,91610 Kč |










