
5607 | |
|---|---|
DigiKey Part Number | 1528-5607-ND |
Manufacturer | |
Manufacturer Product Number | 5607 |
Description | CBL ASSY 2.1MM JCK-PLG RND 0.98' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Adafruit Industries LLC | Length 0.98' (300.00mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |











