Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4-F2031-10.00

DigiKey Part Number
492-1620-ND
Manufacturer
Manufacturer Product Number
PM4-F2031-10.00
Description
FLEX LIGHT PIPE INDICATOR 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
PM4-F2031-10.00 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 10" (254mm) - Fiber Optic
Series
Lens Style
Round with Flat Top
Packaging
Bag
Lens Size
4.2mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1128,05000 Kč128,05 Kč
1096,01900 Kč960,19 Kč
10077,19250 Kč7 719,25 Kč
50068,96496 Kč34 482,48 Kč
1 00066,29213 Kč66 292,13 Kč
2 00064,03160 Kč128 063,20 Kč
Manufacturers Standard Package
Unit Price without VAT:128,05000 Kč
Unit Price with VAT:154,94050 Kč