Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC2-10.0

DigiKey Part Number
492-1545-ND
Manufacturer
Manufacturer Product Number
LC2-10.0
Description
LIGHT PIPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
LC2-10.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 10" (254mm) - Fiber Optic
Lens Style
Round with Flat Top
Lens Size
5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1052,30600 Kč523,06 Kč
10040,93350 Kč4 093,35 Kč
50035,94186 Kč17 970,93 Kč
1 00034,31766 Kč34 317,66 Kč
2 00032,94261 Kč65 885,22 Kč
5 00031,44497 Kč157 224,85 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč