Double Coated, Double Sided Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTDE-1/2

DigiKey Part Number
4393-PPTDE-1/2-ND
Manufacturer
Manufacturer Product Number
PPTDE-1/2
Description
TAPE DBL SIDED AMBER 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0030" (3.0 mils, 0.076mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Bonding, High Temperature
Temperature Range
-100°F ~ 446°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 059,98000 Kč1 059,98 Kč
10815,87700 Kč8 158,77 Kč
25739,80160 Kč18 495,04 Kč
50688,81000 Kč34 440,50 Kč
100642,83910 Kč64 283,91 Kč
250588,95444 Kč147 238,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 059,98000 Kč
Unit Price with VAT:1 282,57580 Kč