
PPTDE-2 | |
|---|---|
DigiKey Part Number | 4393-PPTDE-2-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-2 |
Description | TAPE DBL SIDED AMBER 2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Bonding, High Temperature | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 108,96000 Kč | 3 108,96 Kč |
| 10 | 2 418,67600 Kč | 24 186,76 Kč |
| 25 | 2 203,64760 Kč | 55 091,19 Kč |
| 50 | 2 059,50480 Kč | 102 975,24 Kč |
| 100 | 1 929,58600 Kč | 192 958,60 Kč |
| Unit Price without VAT: | 3 108,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 761,84160 Kč |



