
PPTDE-1 | |
|---|---|
DigiKey Part Number | 4393-PPTDE-1-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-1 |
Description | TAPE DBL SIDED AMBER 1"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Bonding, High Temperature | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,16000 Kč | 1 657,16 Kč |
| 10 | 1 281,13000 Kč | 12 811,30 Kč |
| 25 | 1 163,99480 Kč | 29 099,87 Kč |
| 50 | 1 085,47480 Kč | 54 273,74 Kč |
| 100 | 1 014,69900 Kč | 101 469,90 Kč |
| Unit Price without VAT: | 1 657,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,16360 Kč |




