
PPTDE-3/4 | |
|---|---|
DigiKey Part Number | 4393-PPTDE-3/4-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-3/4 |
Description | TAPE DBL SIDED AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Bonding, High Temperature | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,89000 Kč | 1 255,89 Kč |
| 10 | 968,36500 Kč | 9 683,65 Kč |
| 25 | 878,79160 Kč | 21 969,79 Kč |
| 50 | 818,73300 Kč | 40 936,65 Kč |
| 100 | 764,60230 Kč | 76 460,23 Kč |
| 250 | 701,14420 Kč | 175 286,05 Kč |
| Unit Price without VAT: | 1 255,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,62690 Kč |




