Double Coated, Double Sided Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTDE-1/4

DigiKey Part Number
4393-PPTDE-1/4-ND
Manufacturer
Manufacturer Product Number
PPTDE-1/4
Description
TAPE DBL SIDED AMBER 1/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0030" (3.0 mils, 0.076mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.25" (6.35mm) 1/4"
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Bonding, High Temperature
Temperature Range
-100°F ~ 446°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,81000 Kč559,81 Kč
10428,35900 Kč4 283,59 Kč
25387,43000 Kč9 685,75 Kč
50359,99400 Kč17 999,70 Kč
100335,25620 Kč33 525,62 Kč
250306,26004 Kč76 565,01 Kč
500286,82260 Kč143 411,30 Kč
Manufacturers Standard Package
Unit Price without VAT:559,81000 Kč
Unit Price with VAT:677,37010 Kč