
PPTDE-3/8 | |
|---|---|
DigiKey Part Number | 4393-PPTDE-3/8-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-3/8 |
Description | TAPE DBL SIDED AMBER 3/8"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Bonding, High Temperature | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,49000 Kč | 822,49 Kč |
| 10 | 631,72500 Kč | 6 317,25 Kč |
| 25 | 572,27960 Kč | 14 306,99 Kč |
| 50 | 532,41680 Kč | 26 620,84 Kč |
| 100 | 496,48090 Kč | 49 648,09 Kč |
| 250 | 454,36144 Kč | 113 590,36 Kč |
| Unit Price without VAT: | 822,49000 Kč |
|---|---|
| Unit Price with VAT: | 995,21290 Kč |



