22 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA 5W22

DigiKey Part Number
4931-CMA5W22-ND
Manufacturer
Manufacturer Product Number
CMA 5W22
Description
PUSH-PULL PLUG WITH 22 CONTACTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
CMA 5W22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Contact Finish - Mating
Gold
Packaging
Tube
Color
Black
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2A
Number of Positions
22
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13 098,67000 Kč3 098,67 Kč
102 634,03100 Kč26 340,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 098,67000 Kč
Unit Price with VAT:3 749,39070 Kč