
CMA RA18-127 | |
|---|---|
DigiKey Part Number | 4931-CMARA18-127-ND |
Manufacturer | |
Manufacturer Product Number | CMA RA18-127 |
Description | CONN BACKSHELL ADPT BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter |
Datasheet | Datasheet |
EDA/CAD Models | CMA RA18-127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,38000 Kč | 1 148,38 Kč |
| 10 | 976,17600 Kč | 9 761,76 Kč |
| 25 | 915,09280 Kč | 22 877,32 Kč |
| 50 | 871,45060 Kč | 43 572,53 Kč |
| 100 | 829,89980 Kč | 82 989,98 Kč |
| 250 | 790,04976 Kč | 197 512,44 Kč |
| Unit Price without VAT: | 1 148,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,53980 Kč |





