Black Connector Backshell, Heat Shrink Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA RA18-95

DigiKey Part Number
4931-CMARA18-95-ND
Manufacturer
Manufacturer Product Number
CMA RA18-95
Description
CONN BACKSHELL ADPT BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter
Datasheet
 Datasheet
EDA/CAD Models
CMA RA18-95 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
BERNIER Connect
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
-
Shielding
Shielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Circular Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 148,38000 Kč1 148,38 Kč
10976,17600 Kč9 761,76 Kč
25915,09280 Kč22 877,32 Kč
50871,45060 Kč43 572,53 Kč
100829,89980 Kč82 989,98 Kč
250790,04976 Kč197 512,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 148,38000 Kč
Unit Price with VAT:1 389,53980 Kč