
CMA 5X22 | |
|---|---|
DigiKey Part Number | 4931-CMA5X22-ND |
Manufacturer | |
Manufacturer Product Number | CMA 5X22 |
Description | PUSH-PULL PLUG WITH 22 CONTACTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Tube | Color Black |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 22 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 098,67000 Kč | 3 098,67 Kč |
| 10 | 2 634,03100 Kč | 26 340,31 Kč |
| Unit Price without VAT: | 3 098,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 749,39070 Kč |


