
CMA RA18-111 | |
|---|---|
DigiKey Part Number | 4931-CMARA18-111-ND |
Manufacturer | |
Manufacturer Product Number | CMA RA18-111 |
Description | CONN BACKSHELL ADPT BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter |
Datasheet | Datasheet |
EDA/CAD Models | CMA RA18-111 Models |
Category | Cable Exit 180° |
Manufacturer BERNIER Connect | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,92000 Kč | 1 205,92 Kč |
| 10 | 1 024,99600 Kč | 10 249,96 Kč |
| 25 | 960,84320 Kč | 24 021,08 Kč |
| 50 | 915,02140 Kč | 45 751,07 Kč |
| 100 | 871,40020 Kč | 87 140,02 Kč |
| 250 | 816,92384 Kč | 204 230,96 Kč |
| Unit Price without VAT: | 1 205,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,16320 Kč |


