22 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA 7W22Y1PM

DigiKey Part Number
4931-CMA7W22Y1PM-ND
Manufacturer
Manufacturer Product Number
CMA 7W22Y1PM
Description
RECEPTACLE WITH 22 CONTACTS FOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
CMA 7W22Y1PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Contact Finish - Mating
Gold
Packaging
Tube
Color
Silver
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2A
Number of Positions
22
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
4.92µin (0.125µm)
Orientation
W
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13 272,54000 Kč3 272,54 Kč
102 781,85700 Kč27 818,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 272,54000 Kč
Unit Price with VAT:3 959,77340 Kč