



AJ-107BRS | |
|---|---|
DigiKey Part Number | 1967-1002-ND |
Manufacturer | |
Manufacturer Product Number | AJ-107BRS |
Description | SEVEN CONDUCTOR SHIELDED WATERPR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 7 Conductor Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Shielded |
Packaging Bulk | Features Strain Relief, Waterproof |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Type Phone Jack | Current Rating (Amps) 3 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines 7 Conductor | Body Color Black |
Actual Diameter 0.295" (7.50mm) | Includes 7 pcs - 1 Connector, 1 Cable Holder, 1 Cable Seal, 1 Handle, 1 Retaining Pin, 1 Shim, 1 Sleeve |
Number of Positions/Contacts 7 Conductors, 7 Contacts | Housing Material Aluminum |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 745,14000 Kč | 1 745,14 Kč |
| 10 | 1 483,42500 Kč | 14 834,25 Kč |
| 25 | 1 390,62200 Kč | 34 765,55 Kč |
| 50 | 1 324,31860 Kč | 66 215,93 Kč |
| 100 | 1 261,19240 Kč | 126 119,24 Kč |
| Unit Price without VAT: | 1 745,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 111,61940 Kč |





