
BM351 | |
|---|---|
DigiKey Part Number | 4770-BM351TR-ND - Tape & Reel (TR) 4770-BM351CT-ND - Cut Tape (CT) 4770-BM351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM351 |
Description | 2.5-6GHZ, GAAS FET MIXER, INTEGR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5G NR, CDMA, LTE, W-CDMA Up/Down Converter 2.5GHz ~ 6GHz 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G NR, CDMA, LTE, W-CDMA | |
Frequency | 2.5GHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 85mA | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,09000 Kč | 118,09 Kč |
| 10 | 90,41000 Kč | 904,10 Kč |
| 25 | 83,46760 Kč | 2 086,69 Kč |
| 100 | 75,83260 Kč | 7 583,26 Kč |
| 250 | 72,19392 Kč | 18 048,48 Kč |
| 500 | 70,00052 Kč | 35 000,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,19442 Kč | 68 194,42 Kč |
| 2 000 | 66,70861 Kč | 133 417,22 Kč |
| 3 000 | 65,96453 Kč | 197 893,59 Kč |
| Unit Price without VAT: | 118,09000 Kč |
|---|---|
| Unit Price with VAT: | 142,88890 Kč |









