
BLB04 | |
|---|---|
DigiKey Part Number | 4770-BLB04TR-ND - Tape & Reel (TR) 4770-BLB04CT-ND - Cut Tape (CT) 4770-BLB04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLB04 |
Description | IC AMP 5G NR LTE 2.5-5GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, LTE 2.5GHz ~ 5GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type 5G NR, LTE |
Manufacturer BeRex Corp | Voltage - Supply 3.3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 39mA ~ 59mA |
Part Status Active | Test Frequency 3.6GHz |
Frequency 2.5GHz ~ 5GHz | Mounting Type Surface Mount |
P1dB 18.7dBm | Package / Case 8-XFDFN |
Gain 18dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.59dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 10 | 37,87400 Kč | 378,74 Kč |
| 25 | 35,76320 Kč | 894,08 Kč |
| 100 | 32,84950 Kč | 3 284,95 Kč |
| 250 | 31,10224 Kč | 7 775,56 Kč |
| 500 | 29,86716 Kč | 14 933,58 Kč |
| 1 000 | 28,70238 Kč | 28 702,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,46299 Kč | 79 388,97 Kč |
| 6 000 | 25,48372 Kč | 152 902,32 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |



