
BLB03 | |
|---|---|
DigiKey Part Number | 4770-BLB03TR-ND - Tape & Reel (TR) 4770-BLB03CT-ND - Cut Tape (CT) 4770-BLB03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLB03 |
Description | IC AMP 5G NR LTE 1.5-4GHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, LTE 1.5GHz ~ 4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type 5G NR, LTE |
Manufacturer BeRex Corp | Voltage - Supply 3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 46mA ~ 68mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 1.5GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 20.1dBm | Package / Case 8-XFDFN |
Gain 16.4dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.83dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 38,49900 Kč | 384,99 Kč |
| 25 | 36,34680 Kč | 908,67 Kč |
| 100 | 33,38760 Kč | 3 338,76 Kč |
| 250 | 31,61192 Kč | 7 902,98 Kč |
| 500 | 30,35726 Kč | 15 178,63 Kč |
| 1 000 | 29,17434 Kč | 29 174,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,89935 Kč | 80 698,05 Kč |
| 6 000 | 25,90476 Kč | 155 428,56 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |



