


AOCJY2-100.000MHZ-F-SW | |
|---|---|
DigiKey Part Number | AOCJY2-100.000MHZ-F-SW-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY2-100.000MHZ-F-SW |
Description | XTAL OSC VCOCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO Sine Wave Oscillator 3.3V 6-DIP (0.600", 15.24mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY2-100.000MHZ-F-SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 75°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.600", 15.24mm), 5 Leads | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 323,07000 Kč | 4 323,07 Kč |
| 10 | 4 026,36700 Kč | 40 263,67 Kč |
| Unit Price without VAT: | 4 323,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 230,91470 Kč |



