RF Mixer IC WiMax Down Converter 3.5GHz ~ 8GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC218BMS8GE

DigiKey Part Number
1127-2873-ND
Manufacturer
Manufacturer Product Number
HMC218BMS8GE
Description
IC MMIC MIXER DBL-BAL 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC WiMax Down Converter 3.5GHz ~ 8GHz 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC218BMS8GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Type
WiMax
Frequency
3.5GHz ~ 8GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10154,04100 Kč1 540,41 Kč
25145,86880 Kč3 646,72 Kč
100134,63920 Kč13 463,92 Kč
250127,91140 Kč31 977,85 Kč
500123,16334 Kč61 581,67 Kč
1 000118,69161 Kč118 691,61 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč