
MAX11167ETC+ | |
|---|---|
DigiKey Part Number | 505-MAX11167ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11167ETC+ |
Description | IC ADC 16BIT 12-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11167ETC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | Microwire, QSPI, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,21000 Kč | 749,21 Kč |
| 10 | 608,35400 Kč | 6 083,54 Kč |
| 25 | 573,16160 Kč | 14 329,04 Kč |
| 100 | 534,48100 Kč | 53 448,10 Kč |
| 250 | 516,04264 Kč | 129 010,66 Kč |
| Unit Price without VAT: | 749,21000 Kč |
|---|---|
| Unit Price with VAT: | 906,54410 Kč |











