
ADG5408BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG5408BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG5408BRUZ-REEL7CT-ND - Cut Tape (CT) ADG5408BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5408BRUZ-REEL7 |
Description | IC MUX 8:1 14OHM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 14Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5408BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 165ns, 153ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 155pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 98pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 123,80400 Kč | 1 238,04 Kč |
| 25 | 114,72480 Kč | 2 868,12 Kč |
| 100 | 105,05510 Kč | 10 505,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,74256 Kč | 94 742,56 Kč |
| 2 000 | 92,79940 Kč | 185 598,80 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |










