
MAX44246AUA+T | |
|---|---|
DigiKey Part Number | MAX44246AUA+TTR-ND - Tape & Reel (TR) MAX44246AUA+TCT-ND - Cut Tape (CT) MAX44246AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44246AUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44246AUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.8V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 93,77700 Kč | 937,77 Kč |
| 25 | 86,57880 Kč | 2 164,47 Kč |
| 100 | 78,67110 Kč | 7 867,11 Kč |
| 250 | 75,57432 Kč | 18 893,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,78558 Kč | 171 963,95 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |












